392-032-521-201

Heilind Number:EDA392-032-521-201
Manufacturer:EDAC
Manufacturer Number:392-032-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-521-201

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 32 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Choose the Straight mount orientation for easy installation, and experience seamless data transfer and power delivery in your electronic devices. Trust in our connector to meet your connectivity needs with unparalleled efficiency and performance. Elevate your PCB design with this essential component, ensuring optimal functionality and longevity for your electronic systems.