392-032-521-203

Heilind Number:EDA392-032-521-203
Manufacturer:EDAC
Manufacturer Number:392-032-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-521-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a 3A amperage. The .1-inch pitch and .2-inch row spacing provide precise alignment, accommodating 32 positions for seamless board-to-board connections. Engineered for versatility, its straight mount orientation allows for easy installation in various electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality, making it an essential component for your projects in the Products, Connectors, and PCB Connectors categories. Upgrade your setup with this high-performance solution and experience enhanced connectivity like never before.