392-032-521-204

Heilind Number:EDA392-032-521-204
Manufacturer:EDAC
Manufacturer Number:392-032-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-521-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features 32 positions across two rows, ensuring reliable contact in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide excellent conductivity, while a 3A amperage rating supports efficient power transmission. Whether for industrial or consumer electronics, this connector is a versatile solution. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity standards with this essential component.