392-032-521-207

Heilind Number:EDA392-032-521-207
Manufacturer:EDAC
Manufacturer Number:392-032-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-521-207

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inch, it offers a total of 32 positions for secure and efficient board-to-board connections. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your electronic projects with this essential component.