392-032-521-208

Heilind Number:EDA392-032-521-208
Manufacturer:EDAC
Manufacturer Number:392-032-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-521-208

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a 3A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures reliable signal transmission with a pitch of .1 inches and row spacing of .2 inches. Offering 32 positions for optimal connectivity, it's perfect for a wide range of PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to install. Upgrade your device's connectivity with this essential component.