392-032-523-101

Heilind Number:EDA392-032-523-101
Manufacturer:EDAC
Manufacturer Number:392-032-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-523-101

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic Black. Engineered for optimal performance, this connector features a single row design with 32 contact positions, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Upgrade your setup with this essential component for seamless board-to-board connections.