392-032-523-103

Heilind Number:EDA392-032-523-103
Manufacturer:EDAC
Manufacturer Number:392-032-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-523-103

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Engineered for reliability, this connector features a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in demanding environments. With a single row layout and 32 positions, it offers seamless connectivity for your circuit boards. The Copper Alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for easy integration. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for your connectivity needs. Upgrade your PCB connections with our high-performance Card Edge Connector. Engineered for reliability, this connector features a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in demanding environments. With a single row layout and 32 positions, it offers seamless connectivity for your circuit boards. The Copper Alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for easy integration. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for your connectivity needs.