392-032-523-108

Heilind Number:EDA392-032-523-108
Manufacturer:EDAC
Manufacturer Number:392-032-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-523-108

Detailed Description

Enhance connectivity in your electronic projects with this sleek and versatile Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures both reliability and style. With a single row layout featuring 32 positions, it offers ample space for seamless board-to-board connections. The high-quality Copper Alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mounting orientation, it's perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for both professional and DIY projects. Elevate your connectivity game with this essential component.