392-032-523-112

Heilind Number:EDA392-032-523-112
Manufacturer:EDAC
Manufacturer Number:392-032-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-523-112

Detailed Description

Enhance circuit board connectivity with this sleek black Card Edge Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring a single row of 32 Copper Alloy contacts, with a pitch of .1 in and row spacing of .2 in, it guarantees reliable transmission of up to 3 A of power. Suitable for various PCB applications, the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is essential for optimal performance in electronic devices. Elevate your connectivity solutions with this high-quality component.