392-032-523-203

Heilind Number:EDA392-032-523-203
Manufacturer:EDAC
Manufacturer Number:392-032-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-523-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in demanding environments. With a high amperage rating of 3 A and copper alloy contact material, it guarantees efficient power transmission. The connector's double-row design, with a .1-inch pitch and .2-inch row spacing, offers 32 positions for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in its straight mount orientation for secure and stable installation, making it an essential component in your connectivity solutions. Explore more in our PCB Connector collection.