392-032-523-208

Heilind Number:EDA392-032-523-208
Manufacturer:EDAC
Manufacturer Number:392-032-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-523-208

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed to streamline data transmission, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate 32 positions, facilitating seamless board-to-board connections. Its straight mount orientation offers easy installation, while its wide operating temperature range (-40 to 105 °C) guarantees consistent performance in any environment. Upgrade your setup with this essential connector for enhanced efficiency and connectivity.