392-032-523-212

Heilind Number:EDA392-032-523-212
Manufacturer:EDAC
Manufacturer Number:392-032-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-523-212

Detailed Description

Enhance connectivity within your electronic devices with our two-row Card Edge Connector. Designed for seamless integration on PCBs, this connector features 32 positions with a pitch of .1 inches, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in industries such as automotive, telecommunications, and consumer electronics. Stay ahead in connectivity with this essential component for your PCB designs.