392-032-524-101

Heilind Number:EDA392-032-524-101
Manufacturer:EDAC
Manufacturer Number:392-032-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-524-101

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 32 positions, perfect for streamlined installations. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in diverse operating environments. The contact material, composed of Copper Alloy, guarantees efficient power transmission, with a low amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved effortlessly. Its straight mount orientation facilitates seamless board-to-board connections, while its wide operating temperature range of -40 to 105 °C ensures stability even in extreme conditions. Explore seamless integration and superior performance with this essential component for your PCB projects.