392-032-524-103

Heilind Number:EDA392-032-524-103
Manufacturer:EDAC
Manufacturer Number:392-032-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-524-103

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this black connector boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row configuration and 32 positions, it offers ample connectivity options. The contact material, made from Copper Alloy, guarantees optimal signal transfer. Featuring a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for efficient and secure board-to-board connections.