392-032-524-107

Heilind Number:EDA392-032-524-107
Manufacturer:EDAC
Manufacturer Number:392-032-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-524-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing for optimal performance and durability. With a single row layout and a total of 32 positions, it ensures efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy PCB integration. Operating in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your toolkit. Elevate your connectivity experience with this essential component.