392-032-524-108

Heilind Number:EDA392-032-524-108
Manufacturer:EDAC
Manufacturer Number:392-032-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-524-108

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row configuration featuring 32 positions, it offers ample room for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission, with a low pitch of .1 inches and row spacing of .2 inches for precise alignment. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your electronic assemblies with this essential component.