392-032-524-112

Heilind Number:EDA392-032-524-112
Manufacturer:EDAC
Manufacturer Number:392-032-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-524-112

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row layout and a pitch of .1 inch, it offers seamless integration onto your PCB. The 32 copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your board-to-board connections with this essential component.