392-032-524-202

Heilind Number:EDA392-032-524-202
Manufacturer:EDAC
Manufacturer Number:392-032-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-524-202

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it offers excellent conductivity and durability. Featuring two rows and 32 positions, it facilitates multiple connections with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various applications. Trust in its straight mount orientation for secure installation. Upgrade your PCB connectors with this essential component, a testament to our commitment to quality and innovation.