392-032-524-203

Heilind Number:EDA392-032-524-203
Manufacturer:EDAC
Manufacturer Number:392-032-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-524-203

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black exterior and durable housing material made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in various environments. With a 3A amperage capacity, it supports reliable power transmission, while the Copper Alloy contact material guarantees stable signal conductivity. The connector's double-row design with 32 positions and a pitch of .1 inches allows for efficient data transfer, while its straight mount orientation and row spacing of .2 inches ensure easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.