392-032-524-204

Heilind Number:EDA392-032-524-204
Manufacturer:EDAC
Manufacturer Number:392-032-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-524-204

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double row layout and 32 positions, it offers ample connectivity options for your PCB needs. The straight mount orientation and compact .1 inch pitch make it easy to integrate into your design. Crafted with copper alloy contacts, it guarantees efficient power transmission with a 3A amperage rating. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.