392-032-524-207

Heilind Number:EDA392-032-524-207
Manufacturer:EDAC
Manufacturer Number:392-032-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-524-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Engineered for durability and reliability, it features a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, offering a total of 32 positions, it ensures seamless data transmission. The .1 inch pitch and .2 inch row spacing provide optimal signal integrity, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Explore our range of products for more cutting-edge connectivity solutions.