392-032-524-212

Heilind Number:EDA392-032-524-212
Manufacturer:EDAC
Manufacturer Number:392-032-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-524-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration into your circuitry. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both performance and safety. With two rows and a total of 32 positions, it offers ample connectivity options for your devices. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transfer. The straight mount orientation further simplifies installation on your PCB. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.