392-032-540-102

Heilind Number:EDA392-032-540-102
Manufacturer:EDAC
Manufacturer Number:392-032-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-540-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 32 positions in a single row, offering optimal connectivity for your devices. Crafted with precision, it ensures reliable power transmission with a rated amperage of 3 A. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in all operating conditions, from -40 to 105 °C. Made with copper alloy contacts, it provides superior conductivity and resistance to wear, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transfer. Elevate your electronic assemblies with this essential component, perfect for a wide range of applications in the industry.