392-032-540-108

Heilind Number:EDA392-032-540-108
Manufacturer:EDAC
Manufacturer Number:392-032-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a single row configuration and 32 positions, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees high conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Suitable for straight mounting, it boasts a 3A amperage and can withstand temperatures ranging from -40 to 105°C, making it a versatile choice for your connectivity needs. Explore the possibilities and elevate your PCB designs with this essential component.