392-032-540-112

Heilind Number:EDA392-032-540-112
Manufacturer:EDAC
Manufacturer Number:392-032-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-540-112

Detailed Description

Enhance your circuitry connections with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 32 positions, it offers seamless integration onto your PCB. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your setup with this essential component.