392-032-540-201

Heilind Number:EDA392-032-540-201
Manufacturer:EDAC
Manufacturer Number:392-032-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-540-201

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed to deliver superior functionality, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 32 positions, it offers ample space for seamless board-to-board integration. The copper alloy contact material guarantees efficient conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation further simplifies assembly. Elevate your PCB connectivity with this essential component.