392-032-540-202

Heilind Number:EDA392-032-540-202
Manufacturer:EDAC
Manufacturer Number:392-032-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-540-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage capacity, it ensures reliable power transmission. Its two rows of contacts, made of Copper Alloy, offer seamless connectivity with a pitch of .1 in and a row spacing of .2 in. With 32 positions, it provides ample room for your PCB connections. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Upgrade your setup with this essential connector for seamless and efficient board-to-board connections.