392-032-540-203

Heilind Number:EDA392-032-540-203
Manufacturer:EDAC
Manufacturer Number:392-032-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable essential for seamless board-to-board integration. Designed for optimal performance, this connector features a double-row configuration with 32 positions, offering ample connectivity for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery and signal transmission. The sleek black finish not only adds a touch of sophistication but also stands out for easy identification. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment during assembly. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stable operation in various environments. Upgrade your PCB setup with this essential connector, a must-have in any electronic project.