392-032-540-208

Heilind Number:EDA392-032-540-208
Manufacturer:EDAC
Manufacturer Number:392-032-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-540-208

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable Black housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows, it offers a total of 32 positions for seamless integration. The contact material, Copper Alloy, ensures reliable conductivity. Operating efficiently at temperatures ranging between -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Perfect for use in various applications, from personal electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.