392-032-541-102

Heilind Number:EDA392-032-541-102
Manufacturer:EDAC
Manufacturer Number:392-032-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-541-102

Detailed Description

Upgrade your connectivity with this essential Card Edge Connector. Designed for seamless integration, this black connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With a single row layout, it offers optimal space-saving benefits, featuring 32 positions for efficient data transmission. Crafted with high-quality Copper Alloy contacts, it guarantees superior conductivity and longevity. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any professional setup. Upgrade your PCB connectivity with this versatile solution.