392-032-541-103

Heilind Number:EDA392-032-541-103
Manufacturer:EDAC
Manufacturer Number:392-032-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row configuration and 32 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees secure and efficient data transmission. Featuring a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and seamless integration. Whether in straight or right-angle mounting orientations, this connector delivers consistent performance. Operating at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications, making it a must-have in any PCB assembly project. Elevate your connectivity solutions with this essential component.