392-032-541-104

Heilind Number:EDA392-032-541-104
Manufacturer:EDAC
Manufacturer Number:392-032-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-541-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for efficiency, it boasts a high amperage of 3A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance. With a single row layout and 32 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .1 inch and row spacing of .2 inch provide precise alignment. Designed for easy integration, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential component.