392-032-541-107

Heilind Number:EDA392-032-541-107
Manufacturer:EDAC
Manufacturer Number:392-032-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-541-107

Detailed Description

Enhance connectivity with our Card Edge Connector, a versatile solution for seamless board-to-board integration. Designed for optimal performance, this connector features a single row layout with 32 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity in diverse applications. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on PCBs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures stability in harsh environments. Elevate your electronic projects with this essential component.