392-032-541-108

Heilind Number:EDA392-032-541-108
Manufacturer:EDAC
Manufacturer Number:392-032-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-541-108

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 32 positions, it offers ample space for efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on the board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environmental conditions. Trust in this connector for seamless board-to-board connections in your electronic setups.