392-032-541-207

Heilind Number:EDA392-032-541-207
Manufacturer:EDAC
Manufacturer Number:392-032-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-541-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek Black finish and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3 A amperage capacity and reliable Copper Alloy contacts, it ensures optimal performance. Featuring two rows of 32 positions each, with a .1-inch pitch and .2-inch row spacing, it offers versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your device's connectivity with this essential component.