392-032-541-208

Heilind Number:EDA392-032-541-208
Manufacturer:EDAC
Manufacturer Number:392-032-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-541-208

Detailed Description

Enhance your connectivity solutions with our high-performance Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a sleek black finish and durable construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a double-row configuration and 32 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a variety of environments. Explore the full potential of your devices with this essential component.