392-032-542-102

Heilind Number:EDA392-032-542-102
Manufacturer:EDAC
Manufacturer Number:392-032-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-542-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 32 positions and a pitch of .1 inches, ensuring reliable communication. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With copper alloy contacts, it offers optimal conductivity, while supporting an amperage of 3A. Its straight mount orientation and compact design make it easy to install, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential component.