392-032-542-104

Heilind Number:EDA392-032-542-104
Manufacturer:EDAC
Manufacturer Number:392-032-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-542-104

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and copper alloy contacts, it offers reliable performance for a variety of applications. The .1 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Boasting 32 positions and a 3A amperage rating, it can handle high-speed data transmission with ease. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects. Trust in its straight mount orientation for a secure fit every time. Explore our range of connectors to find the perfect solution for your needs.