392-032-542-108

Heilind Number:EDA392-032-542-108
Manufacturer:EDAC
Manufacturer Number:392-032-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-542-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row construction and 32 positions, it offers seamless integration for your electronic components. The copper alloy contact material and .1 inch pitch guarantee reliable power transmission, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Whether you're working on a commercial project or a personal DIY endeavor, this connector is a must-have in your toolkit. Upgrade your connectivity game with this essential component.