392-032-542-201

Heilind Number:EDA392-032-542-201
Manufacturer:EDAC
Manufacturer Number:392-032-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-542-201

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points made of Copper Alloy, it guarantees reliable conductivity with a current rating of 3 A. The .1-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Boasting 32 positions, it offers ample connectivity for your PCB setup. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for your electronic projects, this Card Edge Connector is a must-have component for seamless board-to-board connectivity.