392-032-542-212

Heilind Number:EDA392-032-542-212
Manufacturer:EDAC
Manufacturer Number:392-032-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-542-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 32 positions, it offers ample connectivity options for your electronic projects. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its compact pitch of .1 inches and row spacing of .2 inches allow for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it’s suitable for a wide range of environments. Whether you’re a professional or hobbyist, this connector is a must-have for your toolkit.