392-032-544-101

Heilind Number:EDA392-032-544-101
Manufacturer:EDAC
Manufacturer Number:392-032-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-544-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector features a single row with 32 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, precise alignment is a breeze. Its straight mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Elevate your PCB assembly with this essential component, ideal for a range of applications in industries such as telecommunications, aerospace, and beyond.