392-032-544-103

Heilind Number:EDA392-032-544-103
Manufacturer:EDAC
Manufacturer Number:392-032-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-544-103

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, ensuring reliable power delivery. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, it's ideal for various electronic applications. The sleek black design adds a professional touch to your setups, while the .1-inch pitch and 32 positions allow for seamless integration. Whether you're working on a single or multi-row setup, the straight mount orientation and .2-inch row spacing make installation a breeze. Trust in our Connector for efficient and secure board-to-board connections, a must-have for any electronics enthusiast.