392-032-544-104

Heilind Number:EDA392-032-544-104
Manufacturer:EDAC
Manufacturer Number:392-032-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-544-104

Detailed Description

Enhance connectivity within your PCB setup with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from high-quality UL 94V-0 Thermoplastic Polyester for durability. With a contact material of Copper Alloy, it ensures reliable power transmission with an amperage of 3A. Boasting a single row layout with 32 positions and a pitch of .1 inches, it offers seamless integration. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.