392-032-544-202

Heilind Number:EDA392-032-544-202
Manufacturer:EDAC
Manufacturer Number:392-032-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-544-202

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, providing both aesthetic appeal and flame-retardant properties. With two rows of copper alloy contacts, it ensures efficient power transmission with an amperage rating of 3 A. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout, offering 32 positions for versatile connectivity options. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environmental conditions. Trust in our Card Edge Connector for secure and stable board-to-board connections in your electronic designs.