392-032-544-207

Heilind Number:EDA392-032-544-207
Manufacturer:EDAC
Manufacturer Number:392-032-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-544-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Perfect for ensuring seamless data transfer, this connector boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 32 positions, it offers ample space for secure board-to-board connections. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Designed for straight mounting orientation, it's ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup.