392-032-544-212

Heilind Number:EDA392-032-544-212
Manufacturer:EDAC
Manufacturer Number:392-032-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-544-212

Detailed Description

Enhance your connectivity with our Card Edge Connector, a vital component for seamless communication in electronic devices. Designed for efficiency, this connector features two rows of 32 positions each, ensuring reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Trust in this black connector for high-performance board-to-board connections in your PCB assembly projects.