392-032-555-201

Heilind Number:EDA392-032-555-201
Manufacturer:EDAC
Manufacturer Number:392-032-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-555-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black, designed for seamless integration. With a durable housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. Its double-row design offers 32 positions for versatile connectivity options, while the copper alloy contacts guarantee efficient power transmission. Featuring a standard pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your circuit boards. Perfect for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setups with this essential component, a must-have in any tech enthusiast's arsenal.