392-032-555-202

Heilind Number:EDA392-032-555-202
Manufacturer:EDAC
Manufacturer Number:392-032-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-555-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points and a total of 32 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Suitable for straight mounting orientation, it can seamlessly integrate into your setup. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a versatile solution for various electronic projects. Upgrade your connectivity standards with this essential component.