392-032-555-204

Heilind Number:EDA392-032-555-204
Manufacturer:EDAC
Manufacturer Number:392-032-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-555-204

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for optimal efficiency, it boasts a current rating of 3 A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 32 positions, it offers ample connectivity for your projects. The contact material, Copper Alloy, ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.